L-com Connectivity HG2405RD-NM

Image may be a representation.
See specs for product details.
2.4 GHz 5 dBi Rubber Duck Antenna - N-Male Connector
Mfr. Part#: HG2405RD-NM
Allied Stock#: 70423835

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.27 (Each)
1 $21.27
10 $20.21
25 $18.72
Availability

37 can ship immediately.

Estimated Mfr. Lead Time: 10 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Antenna Type : Omni-Directional
Application : IEEE 802.11b ; 802.11g wireless LANs ; Bluetooth®
Approvals : UL 94HB
Color : Black
Connection Type : N-Male
Diameter : 0.8" (19mm)
Diameter, Base : 0.83" (21mm)
Finish : Matte Black
Frequency : 2400-2500 MHz
Gain : 5.5 dBi
Impedance : 50 Ohms
Length : 8.3" (210mm)
Polarization : Vertical
Primary Type : Rubber Duck
Series : HG Series
Temperature, Operating : -40 to 185 F (-40 to 85 C)
Type : Rubber Duck
Weight : 0.9 oz (25g)

Overview

This compact 2.4 GHz omni-directional "rubber-duck" antenna provides broad coverage and 5.5 dBi gain. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for IEEE 802.11b and 802.11g wireless LANs, Bluetooth® and other WLAN applications.

Measuring 8.3 inches long, this flexible antenna features a tilt-and-swivel Type N-Male, allowing them to be used vertically, at a right angle, or any angle in-between.


Features:

  • Flexible "Rubber Duck" antenna
  • Tilt and swivel design
  • N-Male Connector

    Applications:
  • 2.4 GHz ISM Band
  • IEEE 802.11b, 802.11g Wireless LAN & IEEE 802.11n (Pre-N, Draft-N) Applications
  • Public Wireless Hotspot
  • Wireless Video Systems
  • Multipoint and Mobile Applications & Bluetooth®

  • Product Added to Cart
    L-com Connectivity
    2.4 GHz 5 dBi Rubber Duck Antenna - N-Male Connector
    Allied Stock #: 70423835
    Mfr's Part #: HG2405RD-NM
    $21.270 Each
    Quantity added: