L-com Connectivity HD-DVI-MM-2

Image may be a representation.
See specs for product details.
Cable; HDMI Male; DVI-D Male; 2m; 28 AWG; UL Stds; Non Booted
Mfr. Part#: HD-DVI-MM-2
Allied Stock#: 70126124

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.310 (Each)
1 $28.310
2 $27.744 (Save 2%)
5 $26.895 (Save 5%)
10 $25.762 (Save 9%)
Availability

6 can ship immediately.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For connection of audio/video equipments
Boot Type : Non Booted
Cable end 1, Connector Angle : Straight
Cable end 1, Connector Type : HDMI
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : HDMI
Cable Type : HDMI
Cable, Length : 2 m
Product Header : HDMI Cable Assembly
Size, Conductor : 28 AWG
Special Features : Non Booted
Standards : UL
Type : Video (DVI, HDMI)

Overview

Fully Molded HDMI Cable Assemblies, Non Booted

High Definition Multimedia Interface (HDMI) is the latest interface for the connection of audio/video equipment. HDMI is the first industry supported uncompressed all digital audio/video interface. HDMI is fully backwards compatible with DVI video signals. HDMI simplifies interconnections between the signal generating device and the display device by including both the audio and video digital signal in one interface.
High Definition Multimedia Interface is the latest interface for the connection of audio/video equipment. HDMI is the first industry supported uncompressed all digital audio/video interface. It is fully backwards compatible with DVI video signals. HDMI simplifies interconnections between the signal generating device and the display device by including both the audio and video digital signal in one interface.

Product Added to Cart
L-com Connectivity
Cable; HDMI Male; DVI-D Male; 2m; 28 AWG; UL Stds; Non Booted
Allied Stock #: 70126124
Mfr's Part #: HD-DVI-MM-2
$28.310 Each
Quantity added: