L-com ECF504B-UAB
Adapter, USB Type A-B, Black, Screw Mount, Jack, 2 AMP, 140 VDC, ECF Series
Mfr. Part #: ECF504B-UAB / RS Stock #: 70126101
Price
Qty.
Standard Price
1
$9.49
Additional Inventory
Can ship in 10 days:
4600
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold
Gender
Female
Housing Material
Metal
Mounting Type
Screw
Number of Ports
2
Primary Type
USB
Type
Adapter, USB A-USB B
Overview
L-com USB Adapter A-B, Black:
L-com's ECF USB Adapter family allows USB cables to be efficiently passed through a panel or enclosure. The ECF USB Adapter options include A-A, A-B, and B-A connector combinations in addition to both shielded and unshielded USB adapter designs. These ECF style USB adapter products securely mount via 4-40 screws which are sold separately (PN ECF440).
Features:
Allows USB cables to be passed through panels or enclosures
Screw mount for secure installations
30 micro inch gold plated contacts provide reliable connections with repeated mating cycles
Shielded and Unshielded housings available for user grounding preference
Connector options are USB A-A, B-A & A-B
Applications:
PC Peripheral Interconnects
Test and Measurement
Data Acquisition
L-com's ECF USB Adapter family allows USB cables to be efficiently passed through a panel or enclosure. The ECF USB Adapter options include A-A, A-B, and B-A connector combinations in addition to both shielded and unshielded USB adapter designs. These ECF style USB adapter products securely mount via 4-40 screws which are sold separately (PN ECF440).
Features:
Applications: