Location: 
All Products

L-com Connectivity DGF15MF

L-com Connectivity - DGF15MF - Filtered D-Sub Adapter;  D-Subminiature;  Pin;  Steel;  Brass;  Gold Flash View larger image View larger image
Image may be a representation.
See specs for product details.

L-com Connectivity Filtered D-Sub Adapter; D-Subminiature; Pin; Steel; Brass; Gold Flash
Mfr. Part#:
DGF15MF

Allied Stock#: 70126175

 RoHS Compliant Part

 

Resources

View DGF15MF Datasheet Datasheet

View More from L-com Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$9.55 (Each)
1$9.550
5$9.160
10$8.610
25$8.100
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Capacitance: 820 pF @ ± 10 %
Contact Plating: Gold
Current Rating: 5 A
Flammability Rating: UL 94-V0
Material, Contact: Brass
Material, Housing: Glass filled PBT
Number of Contacts: 15
Primary Type: DB15
Special Features: Shielded, Filtered
Temperature, Operating: -55 to +105 °C
Type: Plug - Socket
Voltage Rating: 100 VDC

Overview

Slimline Block Ferrite Filter Adaptors, D-Subminiature Connector, Steel Shell

  • Eliminate Problem EMI in Computing Devices
    Plug-receptacle feed-thru adaptor is a viable alternative solution that need to rework (retrofit) existing designs in their effort to meet FCC regulations. Filtered D-Sub adaptors where it's necessary to limit electromagnetic interference (EMI). Easy inst