L-com Connectivity DGB25M

Image may be a representation.
See specs for product details.
Adapter; D-Sub; GenderChanger; DB25-Male/Male; Slimline; 3A
Mfr. Part#: DGB25M
Allied Stock#: 70126167

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.900 (Each)
1 $7.900
10 $7.260 (Save 8%)
50 $6.710 (Save 15%)
Availability

118 can ship immediately.

Estimated Mfr. Lead Time: 13 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Application : Commercial
Connector Type : D-Subminiature
Contact Plating : Gold
For Use With : DB-9 male⁄male
Material, Housing : Metal
Number of Contacts : 25
Number of Rows : 2
Primary Type : D-Subminiature
Special Features : Shielded
Type : Adapter

Overview

D-Subminiature, Slimline Gender Changer/Adaptors

  • Reduces Port Receptacle Strain Up To 90%
    Reduce port receptacle strain up to 90%.

  • Product Added to Cart
    L-com Connectivity
    Adapter; D-Sub; GenderChanger; DB25-Male/Male; Slimline; 3A
    Allied Stock #: 70126167
    Mfr's Part #: DGB25M
    $7.900 Each
    Quantity added: