L-com CSMN25MM-25
D-Sub Cable, Deluxe Molded DB25 Male / Male, 25.0 ft
Mfr. Part #: CSMN25MM-25 / RS Stock #: 70126819
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$44.19
Additional Inventory
Can ship in 10 days:
59
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
25 ft
Connector Type Cable end 1
D-sub 25-Pin Male
Connector Type Cable end 2
D-Sub 25 Male
Type
D-Subminiature
Overview
L-com's CSMN family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements.
Features
DB25 male to male connectors; lengths range from 1.0 ft to 125 ft; color is light gray
Gold plated contacts provide reliable connections with repeated mating cycles
Molded backshells provide durability and increased strength at cable entry point
Wired straight through to connect many serial devices/peripherals
360 degree fully shielded for protection against EMI/RFI
Application
Multi-channel analog audio
Parallel PC interface applications
Data Networking
Test and measurement applications
Warning WARNING: This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm. For more information, go to www.p65warnings.ca.gov