L-com Connectivity CS2N15MF-2.5

Image may be a representation.
See specs for product details.
Premium Molded D-Sub Cable; DB15 Male/Female; 2.5 ft
Mfr. Part#: CS2N15MF-2.5
Allied Stock#: 70822063

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$25.560 (Each)
1 $25.560
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 1

Multiples Of: 1

Overview

L-com Premium Molded D-Sub Cable, DB15 Male/Female, 2.5 ft:

L-com's top of the line offering of D-sub cable assemblies provide maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum Mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby. Custom lengths and pinouts are available with modest minimum requirements.

Features:

  • Foil plus braid shield provides maximum protection against EMI/RFI
  • Custom stamped steel internal enclosure provides 100% shielding and a robust strain relief
  • Molded backshells provide durability and increased strength at cable entry point
  • Gold plated contacts provide reliable connections with repeated mating cycles
  • DB9 male to female connectors, lengths range from 1 ft. to 50 ft.

    Applications:
  • RS-232 serial communications
  • Test and measurement applications
  • Uninterruptible power supply communications
  • Data Networking


  • Product Added to Cart
    L-com Connectivity
    Premium Molded D-Sub Cable; DB15 Male/Female; 2.5 ft
    Allied Stock #: 70822063
    Mfr's Part #: CS2N15MF-2.5
    $25.560 Each
    Quantity added: