L-com CC58C-5
Coaxial Cable, BNC Plug to BNC Plug, Straight, RG 58C/U, 20 AWG, Black, Braid
Mfr. Part #: CC58C-5 / RS Stock #: 70126328
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$15.99
Additional Inventory
Can ship in 10 days:
1678
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
5 ft
Cable Type
RG- 58C/U
Conductor Material
Tinned Copper (TC)
Conductor Size
20 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
BNC Male
Connector Type Cable end 2
BNC Plug
Insulation Material
Polyethylene
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Operating Force
Polyethylene (PE) oz
Product Header
RG58C/U Coaxial Cable Assembly
Shielding
Braid
Standards
UL
Stranding
19x33
Temperature, Rating
-40 to 85 °C
Type
Coaxial/RF
Overview
When you need a well built, durable RG58C/U cable assembly with BNC male connectors and you need it now we have your cable assembly in stock. We offer these highly popular coaxial cable assemblies with molded strain reliefs for maximum durability. In addition, our BNC connectors feature gold plated center contacts for minimal attenuation and nickel plated bodies for enhanced corrosion resistance. We typically stock these cables in a multiple of standard lengths from .5 ft to 200 ft. We are sure to have just the length you are looking for ready for immediate delivery.
Features
Available from stock in 19 lengths ranging from .5 to 200 feet
Crimp style attachment and molded strain relief result in a highly durable assembly
50 Ohm RF (Radio Frequency) transmission
Gold plated contacts reduce insertion loss
RG58C/U stranded center conductor enhances flexibility
Application
Data Transmission
RFID
Test and Measurement
GPS
Wireless Infrastructure