L-com Connectivity CC174S-1.5

Image may be a representation.
See specs for product details.
Cable; SMA x2; RG-174/U; Coaxial Cbl; 1.5ft.; 26 AWG; BCCS; 7x34 Str; Black PVC Jkt
Mfr. Part#: CC174S-1.5
Allied Stock#: 70126308

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$26.470 (Each)
1 $26.470
10 $25.600 (Save 3%)
50 $24.810 (Save 6%)
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable end 1, Connector Angle : Straight
Cable end 1, Connector Type : SMA Plug
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : SMA Plug
Cable Type : RG 174/U
Cable, Length : 1.5' (0.46m)
Color, Jacket : Black
Material, Conductor : Bare Copper Covered Steel
Material, Insulation : Polyethylene
Material, Jacket : Polyvinyl Chloride (PVC)
Product Header : RG174/U Coaxial Cable Assembly
Shielding : Braid
Size, Conductor : 26 AWG
Standards : UL
Stranding : 7x34
Temperature, Rating : -40 to +75 °C
Type : Coaxial/RF
Product Added to Cart
L-com Connectivity
Cable; SMA x2; RG-174/U; Coaxial Cbl; 1.5ft.; 26 AWG; BCCS; 7x34 Str; Black PVC Jkt
Allied Stock #: 70126308
Mfr's Part #: CC174S-1.5
$26.470 Each
Quantity added: