Kuebler 8.A02H.552E.1024

Image may be a representation.
See specs for product details.
Encoder; Incremental; Tether Arm; 25mm Bore; Push-Pull/10-30V; M12; 1024 PPR
Mfr. Part#: 8.A02H.552E.1024
Allied Stock#: 71020355

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$551.24 (Each)
1 $551.24
3 $523.68
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

IP Rating : IP65
Technology : Optical
Type : Incremental
Vibration Resistance : EN 60068-2-6

Overview

Kuebler A02H Series Hollow Shaft Incremental Encoder

As a result of their ingenious safety concept, their extremely rugged technology and their compact construction, Kuebler encoders make a significant contribution to the reliability of plant and machinery. The heavy duty incremental encoder type A02H boasts a high degree of ruggedness in a very compact design. Its special construction makes it perfect for all applications in harsh environments. It has a special shaft connection with interlocked bearings and a balanced stainless steel clamping ring. The installation depth is only 49 mm.

Product Added to Cart
Kuebler
Encoder; Incremental; Tether Arm; 25mm Bore; Push-Pull/10-30V; M12; 1024 PPR
Allied Stock #: 71020355
Mfr's Part #: 8.A02H.552E.1024
$551.240 Each
Quantity added: