Kuebler 8.5000.8558.5000
Encoder, Incremental, Clamp Flange, 12mm Shaft, Push-Pull/10-30V, M23, 5000 PPR
Mfr. Part #: 8.5000.8558.5000 / RS Stock #: 71017586
Price
Qty.
Standard Price
1
$420.43
Product Specifications
Product Attribute
Attribute Value
Search
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Flange Mount
Output Type
Optical
Pulse Per Revolution
5000 PPR
Supply Voltage
10-30 V
Technology
Optical
Type
Incremental
Overview
Sendix 5000 and 5020 Series Standard Optical Incremental Encoders:
Due to their sturdy bearing construction in Safety-Lock™ Design, the Sendix 5000 and 5020 offer high resistance against vibration and installation errors. The rugged housing, high protection level of up to IP67, as well as the wide temperature range of -40°C up to +85°C, make this product range the perfect encoder for all applications.
Features:
Increased resistance against vibrations and tolerance of installation errors, elimination of machine downtime and repairs thanks to sturdy bearing construction in "Safety-LockTM Design"
Ensures highest safety against field breakdowns and is thus suitable also for outside use thanks to its resistant die-cast housing and protection up to IP67
Wide temperature range, -40°C ... +85°C
Suitable connection variant for every specific case: cable connection, M23, M12 and MIL connector
Reliable mounting in a wide variety of installation situations: comprehensive and proven fixing possibilities
Compatible with all US and European standards
Max. 5000 pulses per revolution
Due to their sturdy bearing construction in Safety-Lock™ Design, the Sendix 5000 and 5020 offer high resistance against vibration and installation errors. The rugged housing, high protection level of up to IP67, as well as the wide temperature range of -40°C up to +85°C, make this product range the perfect encoder for all applications.
Features: