Kroy, Inc. 92-BLK-PR243U

Image may be a representation.
See specs for product details.
Case; 984 ft.; 2.3 in.; Resin Ribbon; Black; ; ; ; ; ; ; ; ; ; ; ; ; ; ; ; ; ;
Mfr. Part#: 92-BLK-PR243U
Allied Stock#: 70014999

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$39.610 (Each)
1 $39.610
15 $36.560 (Save 8%)
25 $33.960 (Save 14%)
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accessory Type : Thermal Transfer Ribbon
Color : Black
For Use With : K4350 Industrial Printer
Length, Tape : 984 ft.
Material, Tape : Resin Ribbon
Printer Type : Thermal Transfer
Series : K4350 Series
Width, Tape : 2.3 in.

Overview

K4350 Industrial 4" Printer is a cost effective solution for high volume printing of wire wraps and shrink tube. The 300 dpi printhead produces text, graphics and bar codes crisp and clear. Label software is included to create any label application specific to your needs using your PC. Features include 1 MB internal flash 2 MB DRAM, alpha/numeric sequencing, bar coding, prints on a variety of media from 1⁄8" to 4", internal and external supply feed, black mark sensor, repeat function up to 999 and print speeds up to 2 ips.

NOTE: Printer ribbon is sold separately.

Features

  • High-Resolution Thermal-Transfer and/or Direct-Thermal Printing at 300 dpi
  • Practical Printer for Cost Effective Printing
  • 1 MB Flash, 2 MB DRAM
  • Rotary Cutter Included on K4350C
  • Gap Sensor and Black Mark Sensor
  • Easy-to-Load

  • Product Added to Cart
    Kroy, Inc.
    Case; 984 ft.; 2.3 in.; Resin Ribbon; Black; ; ; ; ; ; ; ; ; ; ; ; ; ; ; ; ; ;
    Allied Stock #: 70014999
    Mfr's Part #: 92-BLK-PR243U
    $39.610 Each
    Quantity added: