Klein Tools S6

Image may be a representation.
See specs for product details.
3/16" Hollow Shank Nut Driver; 3" Shank
Mfr. Part#: S6
Allied Stock#: 71083023
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.38 (Each)
1 $10.38
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : Screwdrivers and Nut Drivers Family
Series : Plastic-Handle Nut Drivers Series
UPC Code : 09264432652-3

Overview

3/16" Hollow Shank Nut Driver 3" Shank

Features:

  • Standard length works for most applications.
  • Fits over long bolts and studs.
  • Smooth Comfordome handles fit the palm of the hand comfortably.
  • Handles are color-coded for easy identification.
  • Hollow shafts facilitate work on stacked circuit boards or other long bolt applications.
  • Chrome-plated shaft helps prevent corrosion.
  • Internal flanges provide solid, twist-resistant shaft anchor.
  • Meets or exceeds applicable ASME / ANSI specifications.
  • Nut Driver Sizes: 3/16''
  • Shaft Length: 3'' (76.2 mm)
  • Color Code: Black
  • Overall Length: 6-5/8'' (168.3 mm)
  • Weight: 0.10 lb (0.05 kg)

  • Product Added to Cart
    Klein Tools
    3/16" Hollow Shank Nut Driver; 3" Shank
    Allied Stock #: 71083023
    Mfr's Part #: S6
    $10.380 Each
    Quantity added: