Klein Tools 89904
Nut-Driver Set, 7, 6
Mfr. Part #: 89904 / RS Stock #: 70145439
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$71.53
5
$67.95
10
$66.52
25
$65.09
50
$63.66
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
Cushion-Grip Family
Number of Drivers
7
Overall Length
6.000000 in
Shaft Length
6 in
Tip Size
S66 ; S86 ; S106 ;S116 ; S126 ; S146 ; S166 in
Tip Type
Nut Spinner
UPC Code
09264432711-7
Weight
1.56 lbs
Overview
Nose Plier with Green Cushion Grip, Jaw Type Smooth
These 6" hollow shaft will reach into deep recesses and fit over extra-long bolts and studs to tighten and loosen fasteners. The handle domes are color coded by size and also feature the Klein tip-ident for easy identification. The cushion grip handle allows for more turning power with less discomfort. The sturdy hollow shaft is heat treated, chrome plated and features integral flanges solidly anchored into the rugged plastic handle for a torque-resistant connection.
Reclosable vinyl seal-tight pouch.
These 6" hollow shaft will reach into deep recesses and fit over extra-long bolts and studs to tighten and loosen fasteners. The handle domes are color coded by size and also feature the Klein tip-ident for easy identification. The cushion grip handle allows for more turning power with less discomfort. The sturdy hollow shaft is heat treated, chrome plated and features integral flanges solidly anchored into the rugged plastic handle for a torque-resistant connection.
Reclosable vinyl seal-tight pouch.