Klein Tools 2100-8

Image may be a representation.
See specs for product details.
SS ELECTRICIANS SCISSORS FREE-FALL W/STRIP NOTCHES
Manufacturer #: 2100-8
Allied Stock #: 70145293

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$38.14 (Each)
1 $38.14
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Handle : Silver ; Yellow
Length, Blade : 1.875" (47.63 mm) "
Length, Overall : 6.313" (160.35 mm)
Material, Body : Stainless Steel
Primary Type : Electrician
Series : Telecom Series
Type : Double Ring Handle
UPC Code : 09264421008-2
Weight : 0.21 Lbs.
Wire Size : 19-23 AWG

Overview



  • Stainless steel blades to maintain blade durability and sharpness
  • Blade is fully serrated for non-slip cutting action
  • Free-fall snip feature for ease of use
  • Cuts electrical communication 19 AWG and 23 AWG wire
  • Extended handle provides comfort and cutting leverage for wire cutting applications
  • 56 HRC

  • Product Added to Cart
    Klein Tools
    SS ELECTRICIANS SCISSORS FREE-FALL W/STRIP NOTCHES
    Allied Stock #: 70145293
    Mfr's Part #: 2100-8
    $38.140 Each
    Quantity added: