Location: 
All Products

Kingbright WP7113LGD

Kingbright - WP7113LGD - LED;  Thru-Hole;  Green;  T1-3/4;  5mm;  Green Lens;  25mA;  565 nm;  2 mcd;  Round View larger image View larger image
Image may be a representation.
See specs for product details.

Kingbright LED; Thru-Hole; Green; T1-3/4; 5mm; Green Lens; 25mA; 565 nm; 2 mcd; Round
Mfr. Part#:
WP7113LGD

Allied Stock#: 70062982

 RoHS Compliant Part

 
View More from Kingbright >>
Pricing (USD) & Availability
Standard Pricing
$0.131 (Each)
1$0.131
50$0.106
250$0.091
500$0.080
1000$0.071
2500$0.064
5000$0.058
Availability

6507 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HELI2 Series
Color, Emitted: Green
Color, Lens: Green
Current, Forward: 25 mA
Finish, Lens: Diffused
Lens Shape: Round
Luminous Intensity: 2 mcd
Mounting Type: Through Hole
Package Type: T-1-3/4 (5 mm)
Viewing Angle: 30°
Voltage, Forward: 1.9 V
Wavelength, Peak: 565 nm

Overview

Description
The Green source color devices are made with Gallium Phosphide Green Light Emitting Diode

Features
  • LOW POWER CONSUMPTION.
  • POPULAR T-1 3/4 DIAMETER PACKAGE.
  • GENERAL PURPOSE LEADS.
  • RELIABLE AND RUGGED.
  • LONG LIFE - SOLID STATE RELIABILITY.
  • AVAILABLE ON TAPE AND REEL.
  • LOW CURRENT IF=2mA OPERATING.
  • RoHS COMPLIANT.