Kingbright APD3224ZGC-F01

Image may be a representation.
See specs for product details.
APD3224ZGC-F01 Green LED; 525 nm Chip LED Clear; Dome Lens SMD package
Manufacturer #: APD3224ZGC-F01
Allied Stock #: 70062818

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 1496
Pricing (USD) & Availability
Standard Pricing
$0.88 (Each)
1 $0.88
25 $0.65
100 $0.53
250 $0.47
500 $0.44
1000 $0.38
2500 $0.36
Availability

1496 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Emitted : Green
Color, Lens : Clear
Current, Forward : 25 mA
Finish, Lens : Transparent
Lens Shape : Round
Luminous Intensity : 2400 mcd
Mounting Type : Surface Mount
Package Type : 3.2 mm x 2.4 mm
Viewing Angle : 20 °
Voltage, Forward : 3.3 V
Wavelength, Peak : 515 nm

Overview

Kingbright SMT Chip LED 3224 (1210) Package
Kingbright's 3224 family of LEDs are in the standard 1209 packages. Available in both single Color and bi-Color options, the 3224 series are available in a wide variety of Colors. Their 1209 Chip LED package comes with a domed top lens. Suitable applications for the 3224 series include backlighting and indicators.

Product Added to Cart
Kingbright
APD3224ZGC-F01 Green LED; 525 nm Chip LED Clear; Dome Lens SMD package
Allied Stock #: 70062818
Mfr's Part #: APD3224ZGC-F01
$0.880 Each
Quantity added: