Kingbright APBD3224LSURKSYKC

Image may be a representation.
See specs for product details.
HELI Colour; 3.2X2.4MM LOW CURRENT RED/YELLOW SMD LED
Mfr. Part#: APBD3224LSURKSYKC
Allied Stock#: 70820325

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.271 (Each)
1500 $0.271
3000 $0.250 (Save 8%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1500

Multiples Of: 1500

Specifications

Series : HELI Colour Series
Type : Standard LEDs - SMD

Overview

A new extension to the Kingbright product line, the HELI Colour series is engineered to provide all the latest technology and vivid color selections that is ideal for all product applications. Available in various industry standard packages, HELI Colour series contains both bi-color and full color RGB color combinations with high luminosity output while maintaining the flexibility to meet the low current and low forward voltage requirements for battery operated and mobile electronics.

Product Features:

  • Enhanced bi-color and full RGB color spectrum with high intensity performance
  • Embedded LED dies driven at 2mA current and low forward voltage
  • VF max at 3.1V for Green, Blue and 2.1V for Red and Yellow colors
  • Featured both Top Emitting and Right Angle packages in various sizes
  • Applicable in wide range of market sectors
  • REACH & RoHS compliant

  • Product Added to Cart
    Kingbright
    HELI Colour; 3.2X2.4MM LOW CURRENT RED/YELLOW SMD LED
    Allied Stock #: 70820325
    Mfr's Part #: APBD3224LSURKSYKC
    $0.271 Each
    Quantity added: