Kingbright APA2106SURCK

Image may be a representation.
See specs for product details.
APA2106SURCK Red LED; 630 nm 2016 (0806) Clear; Dome Lens SMD package
Mfr. Part#: APA2106SURCK
Allied Stock#: 70062802

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Emitted : Red
Color, Lens : Clear
Current, Forward : 30 mA
Finish, Lens : Transparent
Lens Shape : Dome
Luminous Intensity : 250 mcd
Mounting Type : Surface Mount
Package Type : 2.1 mm x 1 mm
Viewing Angle : 120 °
Voltage, Forward : 2 V
Wavelength, Peak : 650 nm

Overview

Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-Color options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.

Product Added to Cart
Kingbright
APA2106SURCK Red LED; 630 nm 2016 (0806) Clear; Dome Lens SMD package
Allied Stock #: 70062802
Mfr's Part #: APA2106SURCK
$0.300 Each
Quantity added: