Kilo International ML-50-3-6

Image may be a representation.
See specs for product details.
Knob; 6-32; 0.750 in.; 0.625 in.; 0.125 in.; Clear Matte; ML Series
Mfr. Part#: ML-50-3-6
Allied Stock#: 70126080

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.790 (Each)
20 $6.790
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 1

Specifications

Color : Black
Diameter : 0.5" (12.7mm)
Diameter, Knob : 0.5" (12.7mm)
Height : 0.62" (15.7mm)
Indicator : Dot
Knob Type : Round
Length, Inner : 0.51 "
Length, Overall : 0.625" (15.88 mm)
Material : Aluminum
Mounting Type : Screw
Screw Type : 6-32
Series : ML Series
Shaft Size : 0.125 "
Thread Size, Screw : 6-32
Type : Instrumentation

Overview

6-32 Thread Size, 0.125 in. or 0.250 in. Shaft Size, 0.625 in. to 1.000 in. Height, Knobs

Features: Precision aluminum machined surfaces from bar stock. Anodized finish in gloss or matte. Colors available are clear or black. JD, DD, DDS, HD Series knobs have two 6-32 set screws. ML Series knobs have a single 6-32 set screw. All KILO knobs are available with 1/4" or 1/8" shaft holes.

Product Added to Cart
Kilo International
Knob; 6-32; 0.750 in.; 0.625 in.; 0.125 in.; Clear Matte; ML Series
Allied Stock #: 70126080
Mfr's Part #: ML-50-3-6
$6.790 Each
Quantity added: