Kilo International DD-90-2-5
Knob, 0.25 in., 0.925 in., 0.708, 0.625 in., Black Gloss
Mfr. Part #: DD-90-2-5 / RS Stock #: 70126053
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$12.95
40
$12.17
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Diameter
0.925 mm ; 23.5 in
External Height
0.625 ”
Indicator
Side Saw Cut
Inner Length
0.51 ”
Knob Diameter
0.925 in
Knob Type
Round
Material
Aluminum
Mounting Type
Panel Mount
Overall Length
0.925” (23.5 mm) in
Screw Type
6-32
Shaft Size
0.25 in
Overview
Knobs
- Features: Precision aluminum machined surfaces from bar stock. Anodized finish in gloss or matte. Colors available are clear or black. JD, DD, DDS, HD Series knobs have two 6-32 set screws. ML Series knobs have a single 6-32 set screw. All KILO knobs are available with 1/4" or 1/8" shaft holes.
- Features: Precision aluminum machined surfaces from bar stock. Anodized finish in gloss or matte. Colors available are clear or black. JD, DD, DDS, HD Series knobs have two 6-32 set screws. ML Series knobs have a single 6-32 set screw. All KILO knobs are available with 1/4" or 1/8" shaft holes.