Keystone Electronics 8921

Image may be a representation.
See specs for product details.
Spacer; LED Mount; Universal; L .480; For T-1 & T-1 3/4 LED; PVC; UL 94V-0
Mfr. Part#: 8921
Allied Stock#: 70485285

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.160 (Each)
100 $0.160
250 $0.130
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Length : 0.48" (12.2mm)
Size : For T-1 & T-1 3/4
Style : Universal
Type : LED Spacer Mounts

Overview

Keystone LED Spacer Mounts - Tri-Lead
This family of LED spacer mounts, from Keystone Electronics, are for PCB mounting of tri-lead T-1 (3mm) and T-13⁄4 (5mm) LEDs. Their design seperates the leads and retains tri-lead components. The spacer mounts provide height control whilst protecting the leads. It also helps to keep the LED leads stable. These LED spacer mounts are also suitable for use with mounting lamps, resistors, transistors, diodes and capacitors etc.

Product Added to Cart
Keystone Electronics
Spacer; LED Mount; Universal; L .480; For T-1 & T-1 3/4 LED; PVC; UL 94V-0
Allied Stock #: 70485285
Mfr's Part #: 8921
$0.160 Each
Quantity added: