Keystone Electronics 8433

Image may be a representation.
See specs for product details.
Standoff; 1/4 Hex; M-F; Threaded 8-32; Length 1.25; Alum/Clear Iridite
Mfr. Part#: 8433
Allied Stock#: 70181965

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.030 (Each)
1 $1.030
10 $0.930 (Save 10%)
25 $0.880 (Save 15%)
50 $0.820 (Save 20%)
100 $0.780 (Save 24%)
250 $0.700 (Save 32%)
Availability

25 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Outer : 0.25" (6.35mm)
Finish Plating : Clear Iridite
Gender : Male/Female
Length : 1.25" (31.8 mm)
Length, Body : 1.25" (31.75 mm)
Length, External Thread : 0.375 "
Material : Aluminum
Shape : Hex
Size : 0.25" (6.4mm)
Size, Thread : 8-32
Standards : QQ-Q-N-225/3, Mil-C-5541
Style : M-F Standoff
Thread Length, Internal : 0.375 "
Thread Size : 8-32
Type : Hex

Overview

Male/Female 0.250 in. Hex Threaded Standoffs

  • Male/female gender
    The thread size of the material is 8-32.

  • Product Added to Cart
    Keystone Electronics
    Standoff; 1/4 Hex; M-F; Threaded 8-32; Length 1.25; Alum/Clear Iridite
    Allied Stock #: 70181965
    Mfr's Part #: 8433
    $1.030 Each
    Quantity added: