Keystone Electronics 8413

Image may be a representation.
See specs for product details.
Standoff; 1/4 Hex; M-F; Threaded 6-32; Length .375; Alum/Clear Iridite
Manufacturer #: 8413
Allied Stock #: 70181952

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.70 (Each)
1 $0.70
10 $0.678
25 $0.615
50 $0.551
100 $0.498
Availability

5545 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Outer : 0.25" (6.35mm)
Finish Plating : Clear Iridite
Gender : Male/Female
Length : 0.375" (9.53 mm)
Length, Body : 0.375" (9.53 mm)
Length, External Thread : 0.25 "
Material : Aluminum
Shape : Hex
Size : 0.25" (6.4mm)
Size, Thread : 6-32
Standards : QQ-Q-N-225/3, Mil-C-5541
Style : M-F Standoff
Thread Length, Internal : 0.375 "
Thread Size : 6-32
Type : Hex

Overview

Male/Female 0.250 in. Hex Threaded Standoffs

  • Male/female gender
    The thread size of the material is 6-32.

  • Product Added to Cart
    Keystone Electronics
    Standoff; 1/4 Hex; M-F; Threaded 6-32; Length .375; Alum/Clear Iridite
    Allied Stock #: 70181952
    Mfr's Part #: 8413
    $0.700 Each
    Quantity added: