Keystone Electronics 7354

Image may be a representation.
See specs for product details.
Spacer; Self-Aliging; BI-Lead; Length .180; Nylon 6/6; For LED Size T-1
Mfr. Part#: 7354
Allied Stock#: 70183256

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.040 (Pack of 100)
1 $10.040
10 $9.640 (Save 4%)
25 $9.250 (Save 8%)
50 $8.880 (Save 12%)
100 $8.530 (Save 15%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Natural
Diameter, Body : 0.197 in. Outer Dia., 0.133 in. Inner Dia.
Diameter, Inner : 0.133 In.
Diameter, Outer : 0.197 In.
For Use With : T-1 LED
Length : 0.18" (4.572mm)
Material : Natural Nylon
Material, Body : Natural Nylon
Primary Type : Spacer
Size : For T-1
Standards : UL Rated 94V-2
Style : Self-Aligning
Type : LED Spacer Mounts

Overview

Self Aligning Natural Nylon LED Spacer Mounts for Bi-Lead T-1 and T-1 3/4, 0.197 in. Outer Dia.

  • Internal design eliminates crimping or shorting of leads
  • Positive self-alignment of leads on 0.100 in. centers
  • Cost and labor saving
  • No special tools required
    Bi-Lead LED Mounting spacers reduce labor costs by simplifying preassembly to the printed circuit board. The spacer features an internally tapered barrier which guides the leads and eliminates the possibility of crimping or shorting. The bosses serve the dual purpose of heat dissipation and easy post soldering cleanup.

  • Product Added to Cart
    Keystone Electronics
    Spacer; Self-Aliging; BI-Lead; Length .180; Nylon 6/6; For LED Size T-1
    Allied Stock #: 70183256
    Mfr's Part #: 7354
    $10.040 Pack of 100
    Quantity added: