Keystone Electronics 7205

Image may be a representation.
See specs for product details.
Standoff; 1/4 Hex; M-F; Threaded 4-40; Length 1.75; Brass/Nickel
Mfr. Part#: 7205
Allied Stock#: 70182038

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.75 (Each)
1 $1.75
10 $1.40
25 $1.33
50 $1.20
100 $1.08
250 $0.97
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Outer : 0.25" (6.35mm)
Finish Plating : Nickel Plate
Gender : Male/Female
Length : 1.75" (44.45 mm)
Length, Body : 1.75" (44.5 mm)
Length, External Thread : 0.187 "
Material : Brass
Shape : Hex
Size : 0.25" (6.4mm)
Size, Thread : 4-40
Standards : ASTM-B16, QQ-N-290
Style : M-F Standoff
Thread Length, Internal : 0.25 "
Thread Size : 4-40
Type : Hex
Product Added to Cart
Keystone Electronics
Standoff; 1/4 Hex; M-F; Threaded 4-40; Length 1.75; Brass/Nickel
Allied Stock #: 70182038
Mfr's Part #: 7205
$1.750 Each
Quantity added: