Keystone Electronics 7143

Image may be a representation.
See specs for product details.
Handle; Instrumentation; Round; Brass/Nickel; 8-32 Thread; L 3.00; H 1.50
Mfr. Part#: 7143
Allied Stock#: 70183139

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.240 (Each)
1 $7.240
10 $6.520 (Save 10%)
25 $5.870 (Save 19%)
50 $5.810 (Save 20%)
100 $5.530 (Save 24%)
250 $4.970 (Save 31%)
Availability

19 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Depth : 0.562" (14.3mm)
Depth, Thread : 0.562 In.
Diameter : 0.25" (6.35mm)
Finish : Nickel Plated
Finish Plating : Nickel Plate
Handle Type : Round
Height : 1.5" (38.1mm)
Length : 3 (30)
Length, Inner : 3 In.
Material : Brass
Material, Body : Brass
Mounting Hole Size : 3" (76.2 mm)
Size, Thread : 8-32
Thread Size : 8-32
Type : Handle

Overview

Aluminum/Brass Round Instrumentation Handles, Nickel Plated/Black Anodized Finish
Provides the sturdy support needed for contemporary equipment.

Product Added to Cart
Keystone Electronics
Handle; Instrumentation; Round; Brass/Nickel; 8-32 Thread; L 3.00; H 1.50
Allied Stock #: 70183139
Mfr's Part #: 7143
$7.240 Each
Quantity added: