Keystone Electronics 4863

Image may be a representation.
See specs for product details.
Standoff; Force-Fit; Round; Threaded 4-40; Length .250; OD .219; Stainless Steel
Manufacturer #: 4863
Allied Stock #: 70182251

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.742 (Each)
100 $0.742
250 $0.594
500 $0.541
1000 $0.477
2500 $0.456
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Diameter, Outer : 0.219" (5.56mm)
Gender : Male/Female
Length : 0.25" (6.35 mm)
Length, Body : 0.25" (6.35 mm)
Material : Stainless Steel
Material, Body : Stainless Steel
Mounting Hole Size : 0.166" (4.22 mm)
Screw Size : 4-40
Shape : Round
Size : 0.219" (5.6mm)
Size, Thread : 4-40
Style : Force-Fit Threaded Standoff
Thickness, Panel : 0.166
Thread Size : 4-40
Type : Round

Overview

  • Material: Brass, Nickel Plating
  • Clearance Hole: 0.120 for #4 Screw, 0.140 for #6 Screw

  • Product Added to Cart
    Keystone Electronics
    Standoff; Force-Fit; Round; Threaded 4-40; Length .250; OD .219; Stainless Steel
    Allied Stock #: 70182251
    Mfr's Part #: 4863
    $0.742 Each
    Quantity added: