Keystone Electronics 418

Image may be a representation.
See specs for product details.
Spacer; Round; Clear Hole; Length .750; Hole Size 4; OD .167; Aluminum
Manufacturer #: 418
Allied Stock #: 70182027

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.148 (Each)
100 $0.148
250 $0.08
500 $0.065
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Diameter, Inner : 0.112" (2.84mm)
Diameter, Outer : 0.167" (4.24mm)
Finish : Plain
Hole Clearance : 0.112" (2.84mm)
Hole Size : #4 (.120)
Length : 0.75" (19.05 mm)
Material : Aluminum
Screw Size : #4 (M3)
Shape : Round
Style : Economy Spacers
Type : Clear Hole Spacers

Overview

Aluminum Economy Spacers, Inner Diameter 0.125 in. ± 0.005 in.

  • Precision formed
  • No burrs
    The spacer have an outer diameter of 0.167 in. ± 0.007 in..

  • Product Added to Cart
    Keystone Electronics
    Spacer; Round; Clear Hole; Length .750; Hole Size 4; OD .167; Aluminum
    Allied Stock #: 70182027
    Mfr's Part #: 418
    $0.148 Each
    Quantity added: