Keystone Electronics 3555-2

Image may be a representation.
See specs for product details.
Auto Fuse Holder; 1 Fuse; Blade; Standard; THM; 50Amp; Hi-TempNylon; UL94V-0
Mfr. Part#: 3555-2
Allied Stock#: 70182440

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.080 (Each)
100 $1.080
250 $0.860 (Save 20%)
500 $0.830 (Save 23%)
1000 $0.790 (Save 27%)
2500 $0.760 (Save 30%)
5000 $0.730 (Save 32%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Current Rating : 50 A
Fuse Size : Automotive Blade
Fuse Type : Automotive
Material : Brass- Tin-Nickel Plate, High Temp Nylon 94V-0
Material, Body : Glass Filled Nylon
Material, Contact : Tin Nickel Plate Copper
Mounting Style : PCB Mount
Mounting Type : THM
Series : Keystone Series
Standards : UL Listed
Style : HOLDER
Terminal Type : PCB, Thru-Hole
Voltage Rating : 500 VAC

Overview

This new product line includes vertical and horizontal fuse receptacles for mini, standard and maxi blade fuse sizes. Easily mounted and soldered to the PCB, the standard sizes are compatible with Littelfuse ATO 257 series and Bussman ATC series automotive blade fuses. The mini sizes are compatible with Littelfuse ATO 297 series and Bussman ATM series automotive blade fuses. The maxi sizes are compatible with Littelfuse MAXI series and Bussman MAX series automotive blade fuses.
These receptacle terminals are manufactured from brass with a high luster Nickel or Tin plated finish. The mini and standard clips are suitable for 30 Ampere applications. The maxi clip is suitable for 80 Ampere applications. They hold the fuse securely and withstand shock and vibration, assuring a positive connection with a low contact resistance.

Product Added to Cart
Keystone Electronics
Auto Fuse Holder; 1 Fuse; Blade; Standard; THM; 50Amp; Hi-TempNylon; UL94V-0
Allied Stock #: 70182440
Mfr's Part #: 3555-2
$1.080 Each
Quantity added: