Keystone Electronics 3365

Image may be a representation.
See specs for product details.
Washer; Flat; .260 ID; .500 OD; .062 Thick; Nylon
Mfr. Part#: 3365
Allied Stock#: 70181781

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.820 (Pack of 100)
1 $5.820
10 $5.590 (Save 4%)
25 $5.360 (Save 8%)
50 $5.150 (Save 12%)
100 $4.940 (Save 15%)
250 $4.750 (Save 18%)
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Inner : 0.26" (6.6mm)
Diameter, Outer : 0.5" (12.7mm)
Material : Nylon
Material, Body : Nylon
Material, Washer : Nylon
Primary Type : Flat Washer
Series : 3000 Series
Size : 1⁄4 in.
Style : Flat
Thickness : 0.062" (1.57 mm)
Type : Washer

Overview

Grade 6/6 per ASTM D4066.

Product Added to Cart
Keystone Electronics
Washer; Flat; .260 ID; .500 OD; .062 Thick; Nylon
Allied Stock #: 70181781
Mfr's Part #: 3365
$5.820 Pack of 100
Quantity added: