Keystone Electronics 2120

Image may be a representation.
See specs for product details.
Standoff; 1/4 Hex; M-F; Threaded (6-32); Length .500; Stainless Steel
Manufacturer #: 2120
Allied Stock #: 70183093

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.493 (Each)
1 $1.493
10 $1.452
50 $1.308
100 $1.174
Availability

15348 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Outer : 0.25" (6.35mm)
Gender : Male/Female
Length : 0.5" (12.7 mm)
Length, Body : 0.5" (12.7 mm)
Length, External Thread : 0.25 "
Material : Stainless Steel
Shape : Hex
Size : 0.25" (6.4mm)
Size, Thread : 6-32
Standards : ASTM A581/A582
Style : M-F Standoff
Thread Length, Internal : 0.375 "
Thread Size : 6-32
Type : Hex

Overview

#6-32 Thread, 0.250 in. External Thread Length, Stainless Steel Hex Threaded Standoffs

Product Added to Cart
Keystone Electronics
Standoff; 1/4 Hex; M-F; Threaded (6-32); Length .500; Stainless Steel
Allied Stock #: 70183093
Mfr's Part #: 2120
$1.493 Each
Quantity added: