Keystone Electronics 2094

Image may be a representation.
See specs for product details.
Standoff; 1/4 Hex; M-F; Threaded (4-40); Length 1.250; Stainless Steel
Manufacturer #: 2094
Allied Stock #: 70183132

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.83 (Each)
1 $2.83
10 $2.74
25 $2.46
50 $2.21
100 $2.00
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Outer : 0.25" (6.35mm)
Gender : Male/Female
Length : 1.25" (31.8 mm)
Length, Body : 1.25" (31.75 mm)
Length, External Thread : 0.187 "
Material : Stainless Steel
Shape : Hex
Size : 0.25" (6.4mm)
Size, Thread : 4-40
Standards : ASTM A581/A582
Style : M-F Standoff
Thread Length, Internal : 0.25 "
Thread Size : 4-40
Type : Hex

Overview

Hex Shape, Male/Female Standoffs

  • Stainless steel material
    Hex shaped thread.

  • Product Added to Cart
    Keystone Electronics
    Standoff; 1/4 Hex; M-F; Threaded (4-40); Length 1.250; Stainless Steel
    Allied Stock #: 70183132
    Mfr's Part #: 2094
    $2.830 Each
    Quantity added: