Keystone Electronics 1201

Image may be a representation.
See specs for product details.
Screw Terminal; Low Profile; 6-32 Thread with Screw Assembly; 15 A; Swage Mount
Manufacturer #: 1201
Allied Stock #: 70181556

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.615 (Each)
1 $0.615
10 $0.594
25 $0.583
50 $0.477
100 $0.445
Availability

6678 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Tin
Current Rating : 15 A
Diameter : 0.375 in.
Height : 0.187" (4.7mm)
Material, Screw : Stainless Steel
Material, Terminal : Brass
Mounting Type : Swage
Orientation : Vertical
Plating, Terminal : Tin Plate
Screw Size : 6-32 x 1⁄4
Thread Size : 6-32

Overview

6-32 Insert Terminal, Current 15 A, Terminal Material Brass, Terminal Plate Tin

  • Easy to connect using solid or stranded wire, crimp lugs or terminals
  • Anti-rotation tab for use with spade terminals
  • Supplied with screw installed and captivated, with screw unassembled, or without screw
    These sturdy, easy to mount spacing saving 6-32 insert terminals are available with screws installed and captivated. They are also available with the screw unassembled or without a screw.

  • Product Added to Cart
    Keystone Electronics
    Screw Terminal; Low Profile; 6-32 Thread with Screw Assembly; 15 A; Swage Mount
    Allied Stock #: 70181556
    Mfr's Part #: 1201
    $0.615 Each
    Quantity added: