Keysight Technologies U8032A

Image may be a representation.
See specs for product details.
U8032A Bench Power Supply; 3 Output 5 V; 60 V 3A 375W
Mfr. Part#: U8032A
Allied Stock#: 70180645
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1,478.000 (Each)
1 $1,478.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Power, Output : 375 W

Overview

Higher power. More reliability. Unrivalled performance.
Keysight combined its years of knowledge and expertise to introduce the U8030 series — the only triple-output non-programmable DC power supply in its class with analog front panel programming capability. This automation capability improves test efficiency by allowing you to preset output sequences for margin tests, burn-in tests and other general purpose tasks in an industrial setting. Other essential features include excellent load regulation and clean output noise. With these, you get a reliable power supply with high power at an unbeatable performance.
Key features

  • Provides total power of 375 W at three outputs
  • Analog front panel programming
  • Excellent load regulation (CV: < 0.01% + 2 mV; CC: < 0.02% + 2 mA) ensures stable output
  • Provides clean output with ≤ 1 mVrms (0.5 mVrms typical) noise
  • Fast < 50 μsec transient response for stable testing
  • Dual display shows both voltage and current reading
  • Over-voltage and over-current protection

  • Product Added to Cart
    Keysight Technologies
    U8032A Bench Power Supply; 3 Output 5 V; 60 V 3A 375W
    Allied Stock #: 70180645
    Mfr's Part #: U8032A
    $1,478.000 Each
    Quantity added: