Keysight Technologies U1732C

Image may be a representation.
See specs for product details.
LCR Meter; Handheld; 20000 Count; Dual Diaplay; 100Hz/120Hz/1KHz/10KHz
Mfr. Part#: U1732C
Allied Stock#: 70180569
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$399.000 (Each)
1 $399.000
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Handheld
Primary Type : LCR Meter
Series : U1730C Series
Type : LCR Meter

Overview

Now you can measure at frequencies as high as 100 kHz, a capability that is typically found only in benchtop meters. With the auto identification, Ai which conveniently displays component type and detailed component analysis such as Z, ESR, DCR, you can get measurements done faster. Better yet, the battery lasts up to 16 hours, ideal for testing on the go. With the U1730 Series, you can perform quick, basic LCR measurements at your convenience, without burning a hole in your pocket.
Key Features:

  • 20,000 counts resolution
  • 0.2% accuracy
  • Wide LCR ranges with 3 to 5 selectable test frequencies (Up to 100 kHz for U1733C)
  • Auto identification(Ai) which automatically determines and displays component type and measurements
  • Detailed component analysis with DCR, ESR, Z, D, Q, Θ functions
  • Battery life of 16 hours/Ac-powered
  • IR-to-USB connectivity for data logging to PC

  • Product Added to Cart
    Keysight Technologies
    LCR Meter; Handheld; 20000 Count; Dual Diaplay; 100Hz/120Hz/1KHz/10KHz
    Allied Stock #: 70180569
    Mfr's Part #: U1732C
    $399.000 Each
    Quantity added: