Keysight Technologies N6744B

Image may be a representation.
See specs for product details.
N6744B Bench Power Supply; 1 Output 35V3A 100W
Mfr. Part#: N6744B
Allied Stock#: 70180630
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1089.00 (Each)
1 $1089.00
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Output : 3 A
Module Type : Basic
Power, Output : 100 W
Series : N6700 Series
Voltage, Output : 35 V

Overview

Keysight N6700 Series — Modular Power System Family | Mainframes & Accessories:

Small, flexible, and fast power supplies for R&D, design validation, and ATE applications. The Keysight N6700 Modular Power System (MPS) mainframes offer solutions for automated test system environments as well as R&D. The Keysight N6700 Low-Profile mainframes simplify test-system assembly, programming, debugging and operation. Its flexibility, small size, and fast command processing time make it ideal for ATE and production test environments. The N6705 DC Power Analyzer mainframe provides unrivaled productivity gains for sourcing and measuring DC voltage and current by integrating up to four advanced power supplies with DMM, Scope, Arb, and Data Logger features.

Basic DC Power Modules: The Keysight N6730, N6740 and N6770 families of DC power modules provide programmable voltage and current, measurement and protection features at a very economical price, making these modules suitable to power the DUT or to provide power for ATE system resources such as fixture control. High-Performance, Auto-ranging DC Power Modules: The Keysight N6750 family of high-performance, auto-ranging DC power modules provides low noise, high accuracy and programming speeds that are up to 10 to 50 times faster than other programmable power supplies. In addition, Keysight has for the first time included high-speed test extension in general purpose power supplies. The high-speed test extension offers an oscilloscope-like digitizer that simplifies system configuration and increases measurement accuracy when viewing high-speed transient or pulse events within the device-under-test (DUT). In addition, auto-ranging output capabilities enable one power supply to do the job of several traditional power supplies. Precision DC Power Modules: The Keysight N6760 family of precision DC power modules provides precise control and measurements in the milliampere and microampere region with the ability to simultaneously digitize voltage and current, and capture those measurements in an oscilloscope-like data buffer.

Source/Measure Units (SMUs) & Application-Specific Modules: The Keysight N6780 series of modules consists of source/measure units and application-specific modules. The N6781A, N6782A, and N6784A, N6785A, and N6786A SMUs provide advanced features, precise control and measurements of voltage and current down to the microampere and nanoampere regions. They provide stable, glitch-free output voltage and current during high-speed load changes, fast output modulation, and high-speed measurements of both voltage and current simultaneous. The N6783A applications-specific modules provide capabilities necessary for their respective applications, battery charge/discharge and mobile device manufacturing.

Module Features:

  • The N6730, N6740, and N6770 Series of basic DC power modules 50 W, 100 W, and 300 W; up to 150 V, up to 20 A
  • The N6750 Series of high-performance, auto-ranging DC power modules 50 W, 100 W, 300 W and 500 W; up to 60 V, up to 50 A
  • The N6760 Series of precision DC power modules 50 W, 100 W, 300 W and 500 W; up to 60 V, up to 50 A
  • The N6780 Series of application-specific power modules Up to 80 W; up to 20 V, up to ± 8 A
  • Integrates capabilities of power supply DMM, scope, arb, and data logger
  • Saves time by eliminating the need to find and interconnect multiple instruments.
  • Provides synergistic functions not available from separately connected instruments.
  • Large color graphics display Fast, simple, quick, set-up and monitoring.
  • Ability to visualize results of multiple channels.
  • Connections and controls color-coded to the display
  • Access all capabilities without programming Reduce 90% of the effort associated with set-up by eliminating the need for a PC, drivers, and software

    Family Range of Features:
  • Ideal for ATE systems in R&D, design validation, and manufacturing
  • Small size: up to 4 outputs in 1U of rack space
  • Fast command processing times to improve throughput Ideal for R&D testing and design validation
  • Designed for R&D: large display, control knobs, all functions available from front panel—no programming required
  • Integrated instrument: Combines from 1 to 4 DC power supplies with DMM, oscilloscope, arbitrary waveform generator, and data logger capabilities
  • Eliminates need to gather and configure multiple instruments
  • Use modules in any of the N6700 mainframes
  • Flexible, modular system: four tiers of module performance—mix and match power and performance levels to optimize the system for your unique needs
  • High-end modules for critical test requirements
  • Basic modules for general DC power requirements
  • Source and measure DC voltage and current into your device under test
  • Connect via GPIB, LAN, or USB
  • Fully compliant to LXI Class C specification

  • Product Added to Cart
    Keysight Technologies
    N6744B Bench Power Supply; 1 Output 35V3A 100W
    Allied Stock #: 70180630
    Mfr's Part #: N6744B
    $1,089.000 Each
    Quantity added: