Keysight Technologies MSO6104A

Image may be a representation.
See specs for product details.
4+16-channel; 1 GHz Mixed Signal Oscilloscope
Mfr. Part#: MSO6104A
Allied Stock#: 70180163

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bandwidth : 1 GHz
Configuration : Bench/Portable
Display Type : TFT Color
Memory : 8 Mpts
Number of Channels : 4/16 Channel
Sample Rate : 4 GS/s
Series : MSO6000A Series
Type : MSO - Mixed Signal

Overview

MSO6014A

The performance and problem-solving tools you need to meet your mixed analog and digital design challenges, today and tomorrow

A variety of models optimized to meet your needs:

  • 100 MHz, 300 MHz, 500 MHz and 1 GHz bandwidth
  • Up to 4 GSa/s sample rate
  • Unique 2+16-channel,4+16-channel mixed signal oscilloscope (MSO) and 2- or 4-channel digital storage oscilloscope (DSO) models

    Industry-leading performance:
  • Standard 1 Mpts MegaZoom III deep memory;up to 8 Mpts optional
  • High-definition XGA (1024 x 768) color display system with ultra-fast real-time update rate of up to 100,000 waveforms/sec and 256 intensity levels
  • Flexibility to upgrade a DSO to an MSO at any time
  • Full-scale connectivity - Standard USB, LAN, GPIB and XGA video output
  • Powerful triggering including analog HDTV, CAN, I2C, LIN, SPI, and USB
  • AutoProbe interface
  • Built-in help system in six languages
  • NEW I2C/SPI, CAN/LIN bus decode options
  • NEW secure environment mode option

    If you work with both analog and digital circuitry, Keysight Technologies 6000 Series oscilloscopes can help you easily see more signal activity in your designs. The unique 2+16- or 4+16-channel mixed signal oscilloscope (MSO) models and the traditional 2- and 4-channel digital storage oscilloscope (DSO) models are optimized with the capabilities you need for verifying and debugging designs that include embedded microcontrollers, DSPs, FPGAs,ADCs, DACs, and transducers.

    These scopes give you the tools you need to solve your mixed analog and digital engineering challenges more easily. Ideal for mixed analog and digital signal analysis

    The 6000 Series scopes combine a suite of essential features that are ideal for analyzing designs with both analog and digital components:
    1 Mpts of Keysight's third generation MegaZoom III deep memory captures long, non-repeating signals and maintains high sample rates, allowing you to quickly zoom in on areas of interest. Optional 2 Mpts and 8 Mpts memory lets you capture fast and elusive signal problems over even longer periods of acquisition time.
    A revolutionary ultra-responsive, high-definition color display lets you see more signal details than ever before. The 100,000 waveforms/sec real-time waveform update rate is more than 27 times faster than that of a typical digital scope in this class.
    Three standard interfaces: high-speed USB2.0 device, 10/100 Base-T LAN (Ethernet), and GPIB interfaces allow you to easily save your waveform data or images to your PC. You can print the waveforms on a connected printer or connect a USB flash drive (or other USB mass storage device) to the USB 1.1 host port on the front or the rear of the oscilloscope.
    Flexible triggering lets you easily isolate and analyze the complex signals and fault conditions common in mixed analog and digital designs. I2C,CAN, LIN, USB, SPI and video, including analog HDTV/EDTV, triggering come standard.
    When your needs change, you can upgrade your DSO6000 Series scope to an MSO with the addition of a scope logic kit that you can install yourself. This combination of capabilities is tailored to give you the measurement power you need to get your mixed analog and digital job done faster.

  • Product Added to Cart
    Keysight Technologies
    4+16-channel; 1 GHz Mixed Signal Oscilloscope
    Allied Stock #: 70180163
    Mfr's Part #: MSO6104A
    $30,359.000 Each
    Quantity added: