Keysight Technologies E3644A/OE3

Image may be a representation.
See specs for product details.
DC POWER SUPPLY; DUAL RANGE; 230V SINGLE-PHASE 3-WIRE. 230 VAC +/- 23V; 47 TO 63
Mfr. Part#: E3644A/OE3
Allied Stock#: 70180737

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : E3640A Series

Overview

Keysight E3640A Series — 30W, 8V, 3A or 20V, 1.5A | E3640A – E3649A Programmable DC Power Supplies:

Keysight basic DC power supplies offer essential features for a tight budget. The single & dual output, 30-100 W GPIB E3640 series provide small, compact size for bench and system use; low output ripple and noise; and built-in measurements and basic programmable features. The Keysight 30W, single output E3640A is a stable and reliable power supply for benchtop and basic automated test applications, and enables versatile solutions for tests that require moderate speed and precision with both GPIB and RS232.

Series Features:

  • Single and dual outputs
  • Dual range output
  • 30 W to 100 W output power
  • Front and rear output terminals
  • Over-voltage protection
  • Remote Sensing
  • GPIB and RS-232 standard
  • Save and recall functions

  • Output Rating- 160 W
    — Range 1: 0 to 8 V / 3 A
    — Range 2: 0 to 20 V / 1.5 A

  • Programming Accuracy ±(% of output + offset)
    — Voltage: <0.05% + 10 mV (<0.1% + 25 mV for output 2 of E3646/47/48/49A)
    — Current: <0.2% + 10 mA

  • Ripple & Noise (20 Hz to 20 MHz)
    — Normal Mode Voltage: <5 mVpp / 0.5 mVrms
    — Normal Mode Current: <4 mArms

  • Readback Accuracy ±(% of output + offset)
    — Voltage: <0.05% + 5 mV (<0.1% + 25 mV for output 2 of E3646/47/48/49A)
    — Current: <0.15% + 5 mA (<0.15% + 10 mA for output 2 of E3646/47/48/49A)

  • Product Added to Cart
    Keysight Technologies
    DC POWER SUPPLY; DUAL RANGE; 230V SINGLE-PHASE 3-WIRE. 230 VAC +/- 23V; 47 TO 63
    Allied Stock #: 70180737
    Mfr's Part #: E3644A/OE3
    $1,042.000 Each
    Quantity added: