Keysight Technologies DSOX3054A

Image may be a representation.
See specs for product details.
Digital Oscilloscope; 4 Ch; 500MHz DSOX3054A
Manufacturer #: DSOX3054A
Allied Stock #: 70180501
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11446.00 (Each)
1 $11446.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bandwidth : 500 MHz
Configuration : Bench
Dimensions : 14.98" W x 8.05" H x 5.57" D
Display Type : 8.5" WVGA
Memory : 4 Mpts
Number of Channels : 4 Channel
Sample Rate : 4 GS/s
Series : InfiniiVision 3000A X-Series
Type : DSO - Digital Storage
Weight : 8.5 Lbs

Overview

Keysight InfiniiVision 3000A X-Series — Digital & Mixed Signal Oscilloscope: 500 MHz, 2-4 Analog Plus 16 Digital Channels:

Best in Class.The InfiniiVision 3000 X-Series redefined oscilloscopes. It sees the most signal detail, does more functions than any other oscilloscope, and gives you maximum investment protection. The 3000 X-Series' innovation starts with the industry’s only 5-instruments-in-1 integration. The industry-leading one million waveforms per second update rate is 20 times faster than the competition to display the most signal detail. The 3000 X-Series provides maximum investment protection with fully upgradable 5-instruments-in-1; even bandwidth is upgradable. Our breakthrough technology delivers more scope for the same budget.

The InfiniiVision 3000 X-Series features up to 4 Mpts of memory with Keysight’s patented MegaZoom IV technology that is always enabled and always responsive providing the industry’s fastest update rate at up to 1 million waveforms per second, with no compromise if you turn on measurements, digital channels or protocol decodes. In addition, the 3000 X-Series offers 35 (50 with N2820A Series high-sensitivity AC/DC current probe) automated measurements, 10 parametric triggers, serial protocol triggers, as well as waveform math functions including FFT. The 3000 X-Series is the first instrument in its class to offer an integrated and upgradable digital channels. Digital content is everywhere in today’s designs and traditional 2 and 4 channel oscilloscopes do not always provide enough channels for the job at hand. With an additional 16 integrated digital channels, you now have up to 20 channels of time-correlated triggering, acquisition and viewing on the same instrument. Buy a 2 or 4 channel DSO and at anytime, and upgrade it yourself to an MSO with a license to turn on those integrated 16 digital channels.

Features:

  • 100 MHz to 1 GHz, DSO and MSO models
  • 1,000,000 waveforms/sec update rate
  • Uncompromised MegaZoom IV smart memory
  • Standard segmented memory
  • Industry’s largest 12.1-inch display
  • Only capacitive touch screen
  • Exclusive InfiniiScan Zone touch triggering
  • Integrated 16 digital channels on MSO models
  • Serial protocol analyzer (optional)
  • Industry-exclusive WaveGen built-in, dual-channel function/ arbitrary waveform generator (optional)
  • Integrated 3-digit voltmeter (optional)
  • View time-correlated digital content with16 digital channels (MSO)
  • Modulate signals within the scope with WaveGen, built-in 20 MHz function generator (optional)
  • Quickly characterize signals with the built-in 3-digit voltmeter and 5-digit counter option
  • Decode serial busses faster with hardware-based serial analysis options for CAN, LIN, I2C, SPI, RS232 and more
  • Protect your investment with full upgradability
  • Class-leading oscilloscope
  • Logic analyzer (MSO) option adds 16 digital channels
  • Serial protocol analyzer options add triggering and analysis capabilities for the widest range of serial buses
  • WaveGen function/arbitrary waveform generator option adds waveform generation capabilities within the scope
  • 3-Digit voltmeter option adds integrated characterization
  • Add any of these options at any time
  • Increase the probability of capturing infrequent events with a waveform update rate of up to 1 million times per second
  • These are the only scopes in this class that maintain fast updates rates while using logic acquisition channels and/or serial bus decoding

    Included:
  • 3-year warranty (90 days for unserialized accessories such as passive probes)
  • Certificate of calibration, 2-year calibration interval
  • Secure erase
  • One N2862B Passive probe 150 MHz 10:1 attenuation per channel
  • Interface and built-in help language support for English, Japanese, simplified Chinese, traditional Chinese, Korean, German, French, Spanish, Russian, Portuguese, Italian, Thai, and Polish




  • Product Added to Cart
    Keysight Technologies
    Digital Oscilloscope; 4 Ch; 500MHz DSOX3054A
    Allied Stock #: 70180501
    Mfr's Part #: DSOX3054A
    $11,446.000 Each
    Quantity added: