Keysight Technologies DSOX3034T

Image may be a representation.
See specs for product details.
Oscilloscope; Digital; 350 MHz; 4 Channel; 8.5 in. Touch Screen
Manufacturer #: DSOX3034T
Allied Stock #: 70420283
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8864.00 (Each)
1 $8864.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bandwidth : 350 MHz
Configuration : Bench
Display Size : 8.5 In.
Display Type : LCD Color Touchscreen
Memory : 4 Mpts
Number of Channels : 4 Channel
Sample Rate : 5 GS/s
Series : InfiniiVision 3000T X-Series
Type : DSO - Digital Storage

Overview

Keysight InfiniiVision 3000T X-Series — Designed-For-Touch Interface and Capacitive Touch Screen:

The 3000T X-Series takes everything that was revolutionary about the A model and adds a capacitive touch screen, a user interface designed for touch, and the exclusive zone touch trigger, all combined with an industry-leading uncompromised update rate of 1 million wfm/s to give you the confidence that you’re seeing all of your signal detail, and the ability to discover any issues. And the addition of new analysis capabilities help you solve your hardest problems quickly. The 3000T X-Series once again redefines what you can expect in a general purpose oscilloscope by providing all of the performance and capability you need to get to measurement insights faster.

Features:

  • 100 MHz - 1 GHz, DSO and MSO models
  • 8.5-inch capacitive touch screen
  • Designed for touch interface
  • Industry’s fastest uncompromised waveform update rate
  • Exclusive zone touch trigger
  • Wide range of serial decodes
  • 7-in-1 instrument integration
  • Time/frequency domain correlation
  • Speed testing with simplified operation and documentation enabled by the 8.5-inch capacitive touch screen
  • Isolate signals in seconds with exclusive Zone Touch Triggering
  • See the most signal detail with 1,000,000 wfms/s update rate
  • Quickly modulate and characterize signals with built-in WaveGen 20 MHz ARB, 3-digit voltmeter and 8-digit frequency counter & totalizer options
  • Decode serial busses faster with hardware-based serial analysis options
  • Protect your investment with full upgradeability
  • Class-leading oscilloscope
  • Logic analyzer (MSO) option adds 16 digital channels
  • Serial protocol analyzer options add triggering and analysis capabilities for the widest range of serial buses
  • WaveGen function/arbitrary waveform generator option adds waveform generation capabilities within the scope
  • 3-Digit voltmeter option adds integrated characterization
  • 8-Digit counter and totalizer option enables insight to frequency measurements
  • Add any of these options at any time

  • Product Added to Cart
    Keysight Technologies
    Oscilloscope; Digital; 350 MHz; 4 Channel; 8.5 in. Touch Screen
    Allied Stock #: 70420283
    Mfr's Part #: DSOX3034T
    $8,864.000 Each
    Quantity added: