Keysight Technologies DSOX2004A
Digital Oscilloscope 4 Ch 70Mhz Infiniivision 2000 X-Series
Mfr. Part #: DSOX2004A / RS Stock #: 70180480
Price
Qty.
Standard Price
1
$2,851.00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Bandwidth
70 MHz
Configuration
Bench
Display Type
8.5” WVGA
Memory
1 Mpts
Number of Channels
4
Sample Rate
2 GS/s
Type
DSO - Digital Storage
Weight
8.5 lb
Overview
A BenchVue software license (BV0004B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.
Keysight InfiniiVision X-Series Family | 2000 X-Series - Do More With The Power Of 5 Instruments In 1:
The InfiniiVision 2000 X-Series offers entry-level price points to fit your budget with superior performance and optional capabilities that are not available in any other oscilloscope in its class. This Keysight Technologies, Inc. breakthrough technology delivers more scope for the same budget. The InfiniiVision 2000 X-Series features Keysight’s patented MegaZoom IV smart memory technology that is always enabled and always responsive providing the industry’s fastest update rate at up to 200,000 waveforms per second, with no compromise if you turn on measurements or add digital channels. In addition, the 2000 X-Series offers 25 automated measurements such as voltage, time, and frequency as well as 18 waveform math functions including add, subtract, multiply, divide, and FFT.
The 2000 X-Series is the first instrument in its class to offer an integrated logic timing analyzer. Digital content is everywhere in today’s designs and with an additional 8 integrated digital timing channels, you now have up to 12 channels of time-correlated triggering, acquisition and viewing on the same instrument. Buy a 2 or 4 channel DSO and at any time, upgrade it yourself to a MSO with a license to turn on those integrated 8 digital timing channels. An industry first, the 2000 X-Series offers an integrated 20 MHz function generator, now available with the signal modulation capability. Ideal for educational or design labs where bench space and budget are at a premium, the integrated function generator provides stimulus output of sine, square, ramp, pulse, DC and noise waveforms to your device under test. No need to buy a separate function generator when you can get one integrated in your new oscilloscope. Turn on WaveGen at any time by ordering the DSOX2WAVEGEN option and install the license yourself.
Features:
70 MHz to 200 MHz
See more signal detail with 200,000 wfms/s update rate
View time-correlated digital content with 8 digital channels (MSO)
Modulate signals within the scope with WaveGen, built-in 20 MHz function generator (optional)
Quickly characterize signals with the built-in 3-digit voltmeter and 5-digit counter
Decode serial busses faster with hardware-based serial analysis options for CAN, LIN, I2C, SPI and RS232/422/485/UART
Protect your investment with full upgradability
See your signal detail with the large, 8.5-inch display
Get up to 5 instruments in 1: oscilloscope, digital channels (MSO), WaveGen built-in 20 MHz function generator (optional), serial protocol triggering and decode (optional), and digital voltmeter (Standard)
Add functionality as you need it with bandwidth, MSO, measurement applications and WaveGen
Keysight InfiniiVision X-Series Family | 2000 X-Series - Do More With The Power Of 5 Instruments In 1:
The InfiniiVision 2000 X-Series offers entry-level price points to fit your budget with superior performance and optional capabilities that are not available in any other oscilloscope in its class. This Keysight Technologies, Inc. breakthrough technology delivers more scope for the same budget. The InfiniiVision 2000 X-Series features Keysight’s patented MegaZoom IV smart memory technology that is always enabled and always responsive providing the industry’s fastest update rate at up to 200,000 waveforms per second, with no compromise if you turn on measurements or add digital channels. In addition, the 2000 X-Series offers 25 automated measurements such as voltage, time, and frequency as well as 18 waveform math functions including add, subtract, multiply, divide, and FFT.
The 2000 X-Series is the first instrument in its class to offer an integrated logic timing analyzer. Digital content is everywhere in today’s designs and with an additional 8 integrated digital timing channels, you now have up to 12 channels of time-correlated triggering, acquisition and viewing on the same instrument. Buy a 2 or 4 channel DSO and at any time, upgrade it yourself to a MSO with a license to turn on those integrated 8 digital timing channels. An industry first, the 2000 X-Series offers an integrated 20 MHz function generator, now available with the signal modulation capability. Ideal for educational or design labs where bench space and budget are at a premium, the integrated function generator provides stimulus output of sine, square, ramp, pulse, DC and noise waveforms to your device under test. No need to buy a separate function generator when you can get one integrated in your new oscilloscope. Turn on WaveGen at any time by ordering the DSOX2WAVEGEN option and install the license yourself.
Features: