Keysight Technologies 6614C

Image may be a representation.
See specs for product details.
DC POWER SUPPLY; 0-100 V; 0-0.5 A; 50 W. GPIB; RS-232.
Manufacturer #: 6614C
Allied Stock #: 70180691

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Overview

Single-Output 40 - 50 W GPIB
Designed to maximize DUT throughput in manufacturing test process, with fast programming and measurement, and active downprogramming. Advanced programmable features include stored states and status reporting. Programming is done using industry standard SCPI commands via the GPIB or RS-232. Test system integration is further simplified by using the VXI plug&play drivers. The half-rack size makes this a convenient DC power supply for the R&D bench. The built-in microamp measurement system helps the engineer to easily and accurately monitor the output voltage and current without a complicated test setup. Transient response time is 100μs for output voltage to recover to previous level (within 0.1% of the voltage rating of the supply or 20mV, whichever is greater) following any step change in load current of up to 50% of rated current.

Product Added to Cart
Keysight Technologies
DC POWER SUPPLY; 0-100 V; 0-0.5 A; 50 W. GPIB; RS-232.
Allied Stock #: 70180691
Mfr's Part #: 6614C
$2,581.000 Each
Quantity added: