KEMET T591D106M035ATE120

Image may be a representation.
See specs for product details.
10uF Solid Electrolytic Tantalum Electrolytic Capacitor; 35VDC +/-20%; T591 Series
Mfr. Part#: T591D106M035ATE120
Allied Stock#: 70618455

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.380 (Each)
500 $1.380
1000 $1.130
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 1

Specifications

Capacitance : 10 uF
Case Code : D
Case Size : 7343
ESR : 0.12 Ohm
Material, Element : Tantalum
Mounting Type : PCB
Series : KO-CAP T591 Series
Termination : SMD
Tolerance : 20 %
Voltage Rating : 35 VDC

Overview

The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T591 High Performance Automotive Grade Polymer Electrolytic delivers higher capacitance and ESR stability under harsh environmental conditions. Enhancements to the design and selected material upgrades render this the first KO-CAP capable of stable performance after 500 hours at 85°C/85% RH/VR. The T591 is manufactured in a ISO TS 16949 certified plant. Parts are available with PPAP/PSW and change control.
Features:

  • Ultra-Low ESR
  • Qualification Package Based on AEC-Q200
  • High Reliability Up to 500 Hours with 85°C/85% RH Load
  • TS 16949 Certified Plant
  • Meets or Exceeds EIA Standard 535BAAC

  • Product Added to Cart
    KEMET
    10uF Solid Electrolytic Tantalum Electrolytic Capacitor; 35VDC +/-20%; T591 Series
    Allied Stock #: 70618455
    Mfr's Part #: T591D106M035ATE120
    $1.380 Each
    Quantity added: