KEMET T541X107M030BH6520

Image may be a representation.
See specs for product details.
Cap Tantalum Polymer COTS SMD 100µF 30V±20%; ESR 35m?
Manufacturer #: T541X107M030BH6520
Allied Stock #: 70960894
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$11.25 (Each)
500 $11.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Capacitance : 100 uF
Material, Element : Tantalum Polymer Capacitor
Series : T540/T541 Series
Tolerance : 20 %

Overview

The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.

Features:

  • Approved for DLA Drawing 04051/04052
  • B, C and D failure rates available
  • 100% accelerated steady state aging
  • High frequency capacitance retention
  • Optional Improved humidity capability (in black color epoxy)
  • Very Low ESR values down to 5 mΩ
  • Surge current testing options
  • Volumetrically efficient
  • EIA standard case sizes
  • KEMET's KO-CAP Reliability Assessment method

    The COTS Polymer Electrolytic offers the same performance advantages as other KO-CAP series with screening options associated with high reliability ("HiRel") applications. These Commerical-Off-The-Shelf (COTS) grade components offer several surge current screening options. The recommended application derating for these capacitors is 10 – 20%, rendering them suitable for application voltages from 2.5 to 63 VDC. These Series are the first polymer electrolytic capacitor available with failure rate options as defined by KEMET's KO-CAP Reliability Assessment method. This method utilizes accelerated conditions (voltage and temperature) applied to board-mounted samples to assess long term device reliability. The failure rates available are B (0.1% per 1,000 hours), C (0.01% per 1,000 hours) and D (0.001% per 1,000 hours). The KO-CAP Reliability Assessment method was developed as a result of over 10 years of research and is described in numerous papers available on www.kemet.com.

  • Product Added to Cart
    KEMET
    Cap Tantalum Polymer COTS SMD 100µF 30V±20%; ESR 35m?
    Allied Stock #: 70960894
    Mfr's Part #: T541X107M030BH6520
    $11.250 Each
    Quantity added: