KEMET T530X337M010ATE006
Capacitor;Tantalum SMT;High Capacitance;Ultra Low ESR;330.uF 10V 20%
Mfr. Part #: T530X337M010ATE006 / RS Stock #: 70096039
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$8.17
Additional Inventory
Manufacturer Lead Time:
32 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
T530X337M010ATE006
Capacitance
330 uF
Capacitance Range
100 to 999 uF
Case Code
X
Case Size
2916 ; 7343
Element Material
Tantalum
ESR
6 Ohms
Mounting Type
PCB Mount
Packaging
Cut Tape
Termination
SMD
Test Condition ESR
@ +25°C,100 kHz
Tolerance
20% %
Voltage Rating
10 VDC
Overview
The T530 Conductive Polymer High Capacitance, Ultra Low ESR is offering a multiple anode tantalum chip capacitor with a polymer material replacing the MnO2 offering non-ignition, self-healing, 128 C performance capability with higher conductivity material than lowers the ESR. With the reduced ESR, the enhanced capacitance retention in higher frequencies results in the lowest total capacitance solution and provides for the most economical solution in high power applications.