KEMET T530X337M010ATE004

Image may be a representation.
See specs for product details.
Capacitor; Tantalum SMT; High Capacitance; Ultra Low ESR; 330.uF 10V 20%
Manufacturer #: T530X337M010ATE004
Allied Stock #: 70096040

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.096 (Each)
500 $5.096
1000 $4.175
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Capacitance : 330 uF
Case Code : X
Case Size : 2916 (7343 mm)
Dimensions : 0.287" x 0.169" x 0.162" (7.3 x 4.3 x 4.1mm) LxWxT
ESR : 4 Ohm
ESR, Test Condition : @ +25°C,100 kHz
Material, Element : Tantalum
Mounting Type : PCB
Series : KO-CAP T530 Series
Termination : SMD
Tolerance : 20 %
Voltage Rating : 10 VDC

Overview


  • /b Capacitance Range: 150 - 1500uF
  • Voltage: 2.5 - 10V
  • Tolerance: ±20%
  • Case Size: D,X & Y
  • Highest CV in standard EIA Size
  • Extremely Low ESR

    The T530 Conductive Polymer High Capacitance, Ultra Low ESR is offering a multiple anode tantalum chip capacitor with a polymer material replacing the MnO2 offering non-ignition, self-healing, 128 C performance capability with higher conductivity material than lowers the ESR. With the reduced ESR, the enhanced capacitance retention in higher frequencies results in the lowest total capacitance solution and provides for the most economical solution in high power applications.

  • Product Added to Cart
    KEMET
    Capacitor; Tantalum SMT; High Capacitance; Ultra Low ESR; 330.uF 10V 20%
    Allied Stock #: 70096040
    Mfr's Part #: T530X337M010ATE004
    $5.096 Each
    Quantity added: