KEMET T525B336M010ATE080

Image may be a representation.
See specs for product details.
Capacitor; Tantalum SMT; High Temp. Conductive Polymer; 33.uF 10V 20%
Manufacturer #: T525B336M010ATE080
Allied Stock #: 70096006

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.247 (Each)
2000 $1.247
5000 $1.022
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Specifications

Capacitance : 33 uF
Case Code : B
Case Size : 1411 (3528 mm)
Dimensions : 0.138" x 0.11" x 0.075" (3.5 x 2.8 x 1.9mm) LxWxT
ESR : 80 Ohm
ESR, Test Condition : @ +25°C,100 kHz
Material, Element : Tantalum
Mounting Type : PCB
Packaging : Cut Tape
Series : KO-CAP T525 Series
Termination : SMD
Tolerance : 20 %
Voltage Rating : 10 VDC

Overview


  • Capacitance Range: 33 - 680uF
  • Voltage Range: 2.5 - 16V
  • Tolerance: ±20%
  • Case Size:B,D & T
  • Extremly Stable ESR
  • High Temperature

    The T525 Series is a version of the Kemet's Tantalum Polymer Capacitor rated up to 125 C. This part type was introduced as Lead (Pb) Free and offers the same advantages as the T520 KO-CAP. This includes low ESR, high frequency capacitance retention and benign failure mode.

  • Product Added to Cart
    KEMET
    Capacitor; Tantalum SMT; High Temp. Conductive Polymer; 33.uF 10V 20%
    Allied Stock #: 70096006
    Mfr's Part #: T525B336M010ATE080
    $1.247 Each
    Quantity added: