KEMET T521D476M020ATE055

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 47 uF; Tol 20%; Vol-Rtg 20 VDC; SMT; 7343-31
Mfr. Part#: T521D476M020ATE055
Allied Stock#: 70096598

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.460 (Each)
1000 $2.460
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Capacitance : 47 uF
Case Code : D
Case Size : 2916 (7343 mm)
Dimensions : 0.287" x 0.169" x 0.11" (7.3 x 4.3 x 2.8mm) LxWxT
ESR : 0.055 Ohm
Material, Element : Tantalum
Mounting Type : PCB
Packaging : Cut Tape
Series : KO-CAP T521 Series
Termination : SMD
Tolerance : 20 %
Voltage Rating : 20 VDC

Overview

T521 Series — High Voltage Polymer Tantalum
Features:

  • Voltage Rating to 63 V
  • Volumetric Efficiency
  • Stable Temperature Characteristics
  • Up to 330 μF Capacitance Value
  • High Ripple Current Capability
  • Low ESR
  • High Reliability
  • Low Profile Design
  • Benign Failure Mode
  • Pb Free when ordered with 100% Sn Termination
  • RoHS Compliant and Halogen Free

  • Product Added to Cart
    KEMET
    Capacitor; Tantalum; Cap 47 uF; Tol 20%; Vol-Rtg 20 VDC; SMT; 7343-31
    Allied Stock #: 70096598
    Mfr's Part #: T521D476M020ATE055
    $2.460 Each
    Quantity added: