KEMET T510E107K025ATE050
Capacitor;Tantalum SMT;Ultra Low ESR 100uF 25V 10%
Mfr. Part #: T510E107K025ATE050 / RS Stock #: 70095952
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$6.83
25000
$6.70
50000
$6.49
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
100 uF
Capacitance Range
100 to 999 uF
Case Code
E
Case Size
2923 ; 7260
Element Material
Tantalum
ESR
50 Ohms
Mounting Type
PCB Mount
Packaging
Cut Tape
Termination
SMD
Test Condition ESR
@ +25°C,100 kHz
Tolerance
10% %
Voltage Rating
25 VDC
Overview
Kemet's Ultra-low ESR High Capacitance T510 series offers low ESR in a popular EIA 7343-43 and 7360-38 case sizes. The ultra-low ESR and high ripple current capability make the T510 an ideal choice for SMPS filtering and power decoupling of today's high speed microprocessors. The innovative construction platform that incorporates multiple capacitor elements, in parallel, inside a single package provides the best combination of high CV, low ESR, and small size molded surface mount package.